Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £124.760 |
Product Information
Product Overview
The ISL94208EVZ is ISL94208 evaluation kit. It provides full battery pack operation as well as offering the ability to read and write the ISL94208 registers, set thresholds and timer values, read cell voltages, control cell balancing outputs and control the power FETs. Operation of the ISL94208EVZ board requires the use of a separate USB to I2C kit "ISLI2C-KIT". An optional link between the PC and the microcontroller BKGD connector is available from NXP for monitoring and debugging the microcontroller code.
- GUI software for a PC running Windows XP
- A power supply interface board for connecting a single power source or a battery stack
Contents
ISL94208EVZ board, ISL94208DB1EVZ cell balance daughter board, ISL94208DB2EVZ cell balance daughter board, Power supply interface board.
Technical Specifications
Power Management - Battery
ISL94208
Eval Board ISL94208, Daughter Brd ISL94208DB1EVZ & ISL94208DB2EVZ, GUI S/W, PWR Supply Interface Brd
No SVHC (21-Jan-2025)
Analogue Front End
Intersil
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate