Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £96.610 |
Price for:Each
Minimum: 1
Multiple: 1
£96.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25611EVKIT#
Order Code3126508
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current880mA
Output Voltage36V
Input Voltage Min6V
Input Voltage Max18V
Core ChipMAX25611
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25611
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX25611A/MAX25611B/MAX25611C/MAX25611D
- Evaluates MAX25611x automotive high-voltage, high-brightness LED (HB LED) controller
- EV kit is set up for boost and buck-boost configurations and 6V to 18V DC supply voltage
- Configured to deliver up to 0.88A to one string of LEDs
- Total voltage of the string can vary from 3V to 36V
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
880mA
Input Voltage Min
6V
Core Chip
MAX25611
Kit Contents
Evaluation Kit MAX25611
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634