Product Information
Product Overview
The KITLEDBKLT16EVBE is an evaluation kit for 16 channel LED driver board (256 LEDs). This LED load board is designed for use with all LED driver demo boards that support up to 16 channels. The board contains 256 LEDs arranged in 16 channels of 16 LEDs each. The board is connected to the driver PCB with a cable that connects only the number of channels supported by the driver demo board. For each channel, jumpers enable the number of LEDs per channel to also be configured. These jumpers also enable fault detection performance to be evaluated. Push pin connectors enable the board to be connected to any driver system.
- 16 channel array with 16 LEDs per channel
- Current capability up to 180mA on each channel
- Typical LED forward voltage equal to 3.5V at 25°C
- LED shorting jumpers for reduced LEDs in series
- Versatile LED channels connections
- Two layers board
- Special connector and cable for KIT34844EPEVME interface (J115)
- Terminal block for any LED channels configuration (J114)
Applications
Consumer Electronics, LED Lighting
Contents
Assembled and tested evaluation board/module in anti static bag, Misc cables, CD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost
55mA
7V
MC34844
Demo Board MC34844 , Cables, CD-ROM
No SVHC (17-Jan-2023)
1Outputs
60V
28V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate