Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1553EVKIT
Order Code3927492
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £97.85 |
Price for:Each
Minimum: 1
Multiple: 1
£97.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1553EVKIT
Order Code3927492
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current480mA
Output Voltage40V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipMAX1553
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX1553
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
480mA
Input Voltage Min
2.7V
Core Chip
MAX1553
Kit Contents
Evaluation Board MAX1553
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
40V
Input Voltage Max
5.5V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001