Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £59.610 |
Price for:Each
Minimum: 1
Multiple: 1
£59.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14514EVKIT+
Order Code3927488
Technical Datasheet
Device TopologyBoost
No. of Outputs2Outputs
Output Current170mA
Output Voltage350V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipMAX14514
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX14514, USB Cable, EV Kit Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
170mA
Input Voltage Min
2.7V
Core Chip
MAX14514
Kit Contents
Evaluation Board MAX14514, USB Cable, EV Kit Software
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage
350V
Input Voltage Max
5.5V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001