Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £67.920 |
Product Information
Product Overview
The EVQ3369-R-00A is an evaluation board for MPQ3369 in 24 pin QFN package. The MPQ3369 is a step-up converter with 6-channel current sources. It is designed for driving the white LED arrays as backlighting of middle or small size LCD panel. The MPQ3369 uses peak-current mode as its PWM control architecture to regulate the boost converter. 6 channel current sources are applied into the LED cathode to adjust the LED brightness. It regulates the current in each LED string to the value set by an external current setting resistor, with 2.5% current regulation accuracy between strings. MPQ3369 employs a low on-resistor MOSFET and a low headroom voltage design to get the higher efficiency. It has standard I2C digital interface for easy use.
- 3.5V to 36V input voltage range
- Programmable up to 2.2MHz switching frequency
- External sync SW function
- 15000:1 dim ratio in PWM dim at Fpwm≤200Hz
- 200:1 dim ratio at analogue dim thru PWM dim signal input
- Excellent EMI performance, frequency spread spectrum
- OCP, OVP, OTP, LED short and open protection
- Programmable LED short threshold
- Programmable OVP threshold
- Fault indicator signal output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
100mA
3.5V
MPQ3369
Eval Board MPQ3369
No SVHC (19-Jan-2021)
6Outputs
50V
36V
Analogue, PWM
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate