Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £324.020 |
Price for:Each
Minimum: 1
Multiple: 1
£324.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoASL45XASLX41
Order Code2931146
Technical Datasheet
Device TopologyBoost, Buck
No. of Outputs6Outputs
Output Current1.5A
Output Voltage70V
Input Voltage Min10V
Input Voltage Max80V
Core ChipASL4500SHN, ASL3416SHN
Dimming Control TypePWM
Kit ContentsEvaluation Board ASL45XASLX41
Product Range-
Product Overview
ASL45XASLX41 is an evaluation board features the ASL4500SHN, a highly integrated and flexible four-phase DC-to-DC boost converter IC and two ASL3416SHN, a three-channel buck mode LED driver IC delivering constant average DC current. The kit is designed to drive six LED strings with 150mA to 1.6A and 2V to 60V LED string voltage. In a default application a MCU controls the devices through a SPI.
- Control of ASL4500SHN boost converters
- Control of two ASL3416SHN buck converters
- Option to control any NXP ASL boost or buck converter
- Interface connector to the S32K144EVB
- Connectors for 2 input voltages and 6 LED outputs
- Status LEDs to report the status of the connected supplies
Technical Specifications
Device Topology
Boost, Buck
Output Current
1.5A
Input Voltage Min
10V
Core Chip
ASL4500SHN, ASL3416SHN
Kit Contents
Evaluation Board ASL45XASLX41
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
6Outputs
Output Voltage
70V
Input Voltage Max
80V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82962