Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £147.740 |
Price for:Each
Minimum: 1
Multiple: 1
£147.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25601EVKIT#
Order Code3269786
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage48V
Input Voltage Min7.7V
Input Voltage Max18V
Core ChipMAX25601A
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board MAX25601AATJ+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation Kit for MAX25601A, MAX25601B, MAX25601C, MAX25601D
- MAX25601A/MAX25601C automotive high-voltage, high-brightness LED (HB LED) boost-buck controller
- Front-end pre-boost operates from a 7.7V to 18V DC supply voltage, generating a 48V output
- Buck supports 12x LEDs and lower, delivering up to 1.5A to one string of LEDs
- Total voltage of the string can vary from 3V to 36V
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
7.7V
Core Chip
MAX25601A
Kit Contents
Eval Board MAX25601AATJ+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
18V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05