Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £47.540 |
Price for:Each
Minimum: 1
Multiple: 1
£47.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1168AF-EVB
Order Code3868943
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip
Silicon ManufacturerNXP
Silicon Core NumberUJA1168A
Product Range-
Kit ContentsEval Board UJA1168AF, Manual
Product Overview
UJA1168A evaluation board is a supportive tool to develop system solutions using the UJA1168A system basis chip. The board is pin compatible with the Arduino Uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Evaluate NXP's UJA1168A mini-CAN SBC with Partial Networking into your CAN network
- Targeted for body and comfort, vehicle networking, powertrain and vehicle dynamics
- Facilitate testing and evaluation of UJA116xA prd feature in variety of MUC IO interface environment
- Supporting Arduino connection with microcontroller board
- Board provides several header row (2.54mm pitch) for connecting MCU interface, application signal
- Board dimensions are 45.1mm x 58.4mm
- An external power supply of 12V typ. must be connected to power-up the board
Contents
UJA1168AF evaluation board, Manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip
Silicon Core Number
UJA1168A
Kit Contents
Eval Board UJA1168AF, Manual
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02