Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.580 |
Product Information
Product Overview
FRDM-KL28Z is a freedom development platform for Kinetis KL28MCUs. It supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting up to 512KB Flash and 128KB SRAM, and numerous analogue and digital peripherals. The onboard interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.
- MKL28Z512VLL7 MCU (96MHz, 512KB Flash, 128KB RAM, 32KB ROM, 100 LQFP package)
- FXAS21002CQ ( U2 ) 3-axis digital angular rate gyroscope
- FXOS8700CQ ( U10 ) accelerometer and magnetometer
- OpenSDA: on-board serial and debug adapter(U7)
- I/O headers for easy access to MCU I/O pins
- Ambient light sensor (Q1), capacitive touch slider
- Flexible power supply options: USB, coin cell battery, external source
- Reset push button ( SW1 ), RGB LED ( D2 )
- NMI and LLWU buttons ( SW2, SW3 )
Contents
FRDM-KL28Z development board, Quick start guide, Supporting cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KL28
Cortex-M0+
Evaluation Board KL28Z
No SVHC (27-Jun-2024)
32bit
ARM
MKL28Z512VLL7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate