Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £77.350 |
Price for:Each
Minimum: 1
Multiple: 1
£77.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATBTLC1000-XSTK
Order Code2819846
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM L21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATBTLC1000-MR110CA
Product Range-
Product Overview
The ATBTLC1000-XSTK is a BTLC1000 Xplained Pro starter kit. The BTLC1000 Xplained starter kit is a hardware platform to evaluate the ATBTLC1000-MR110CA module with the ARM Cortex M0+ SAML21 Xplained Pro host MCU evaluation board. The Xplained Pro extension plugs into the SAML21 Xplained Pro evaluation board to quickly add Bluetooth Smart connectivity. The ATBTLC1000-MR110CA module is based on lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T.
- ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC
- 3.3V power source from the Xplained Pro through XPro Extension header
- RESET switch (option provided for user to mount)
- Power LED
- Current measurement header
- On board temperature sensor
- SWD header (option provided for user to mount)
- External SPI serial flash (option provided for user to mount)
- Extension port header for UART, debug UART, GPIO
Contents
ATBTLC1000-XPRO board, ATSAML21-XPRO, 2 USB type A/micro B cable 1.5m.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM L21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Xplained Pro Eval Board ATBTLC1000-XPRO, ATSAML21-XPRO, 2x USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATBTLC1000-MR110CA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25