9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.150 |
Product Information
Product Overview
MCP4725EV is a SOT-23-6 evaluation board and it's quick and easy evaluation tool for the MCP4725 12bit DAC device. It works with PICkit Serial Analyzer or independently with the customer's applications board. Connect the MCP4725 SOT-23-6 evaluation board to the PICkit serial analysers and type in the DAC input data in the PICkit Serial Analyzer's PC Graphical user interface program. The PICkit Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analogue output will be available immediately at the output pin. The user will appreciate the simplicity of evaluating the DAC device using this kit. The customer also can connect the MCP4725 SOT-23-6 Evaluation board directly to their applications board and test out their systems functions immediately.
- Evaluate the MCP4725 analogue output
- Writing and reading DAC register and EEPROM data
- I2C interface
- Rail to rail output
- Low power consumption
Contents
Two MCP4725 SOT-23-6 evaluation boards.
Notes
Work with PICkit serial analyser, sold separately.
Technical Specifications
Microchip
Data Converter
Evaluation Board MCP4725
No SVHC (04-Feb-2026)
MCP4725
DAC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate