Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.840 |
Product Information
Product Overview
DC1563A-F demonstration circuit features the LTC2314CTS8-14 device. The LTC2315 has an internal 20ppm reference and an SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The DC1563A demonstrates the DC and AC performance of the LTC2315 in conjunction with the DC590 QuikEval™ and the DC718 PScope™ data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. Alternatively, by connecting the DC1563A into a customer application the performance of the LTC2315 can be evaluated directly in that circuit.
- 4.5Msps maximum conversion rate
- 14bit device
- 90MHz maximum clock frequency
Technical Specifications
Linear Technology
14bit
Data Converter
Demonstration Board LTC2314-14
No SVHC (04-Feb-2026)
LTC2314-14
4.5MSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate