Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £92.250 |
| 10+ | £90.410 |
| 25+ | £88.560 |
| 100+ | £86.720 |
Product Information
Product Overview
EVAL-AD5930EBZ is an evaluation board for the AD5930 programmable frequency sweep and output burst waveform generator. The AD5930 is a waveform generator that allows a user to generate synthesized analogue or digital frequency stepped waveforms. Because frequency profiles are preprogrammed, continuous write cycles are eliminated, which frees up valuable DSP/microcontroller resources. Waveforms start from a known phase and increment phase continuously, which allows phase shifts to be easily determined. The AD5930 can be operated with clock frequencies up to 50MHz.
- Full-featured evaluation board for the AD5930
- USB cable for PC connection
- Can be powered entirely from USB port
- Various linking options
- PC software for control of the AD5930
- On-board patchwork area
Contents
EVAL-AD5930EBZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD5930, Software CD
No SVHC (25-Jun-2025)
AD5930
Waveform Generator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate