Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFXDPL8219U40WTOBO1
Order Code3582478
Also Known AsSP005430665, REF-XDPL8219-U40W
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £85.450 |
Price for:Each
Minimum: 1
Multiple: 1
£85.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPL8219U40WTOBO1
Order Code3582478
Also Known AsSP005430665, REF-XDPL8219-U40W
Silicon ManufacturerInfineon
Silicon Core NumberXDPL8219
Kit Application TypeLighting
Application Sub TypeHPF Flyback Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board XDPL8219
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF-XDPL8219-U40W is a digitally configurable front-stage HPF flyback converter with a secondary-side regulated (SSR) constant-voltage (CV) output of 54V. An isolated UART reporting evaluation plug-in board is also included in this reference design packaging box. This plug-in board has an isolated uni-directional UART circuit, which can be evaluated optionally, by connecting it to the REF-XDPL8219-U40W.
- Secondary-side regulated (SSR) constant voltage (CV) output
- Supports universal input with 90Vrms to 305Vrms and DC input with 127V to 432V
- HPF and low iTHD, AC i/p voltage range (120 to 277Vrms) & o/p load range (33% to 100% of full load)
- High efficiency with quasi-resonant mode, QRMn, across wide input and output load range
- No-load standby power, as low as less than 100mW with active burst mode (ABM)
- Input overvoltage protection (OVP) and input undervoltage protection (UVP)
- Power limitation during brown-out, to better protect primary components
- Output and VCC OVP, under feedback open condition
- Output short protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Lighting
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPL8219
Application Sub Type
HPF Flyback Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board XDPL8219
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25