Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REF
Order Code3765363
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £134.680 |
Price for:Each
Minimum: 1
Multiple: 1
£134.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REF
Order Code3765363
Technical Datasheet
Silicon ManufacturerTrinamic
Silicon Core NumberTMC4671
Kit Application TypeMotor Driver
Application Sub TypeLight Electric Vehicles
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsReference Design Board TMC4671
Product Range-
Product Overview
TMC4671-LEV-REF is an open source reference design for LEVs (Light Electric Vehicles). It is a BLDC servo driver for voltages up to +55V (ca. 13S) and up to 500W motor power. It offers a wide range of connectivity to external sensors, position feedback systems, and GPIO as well as supports external lights on the LEV. A CAN and a TTL UART interface are available for communication.
- Single axis BLDC servo driver
- Motor phase currents up to 35A RMS
- Supply voltage up to 13S (up to +55V)
- HALL sensor interface with +5V/100mA sensor supply
- CAN & UART communication interface
- 3x GPIO and/ or LED control
- Sin/Cos and torque sensor interface
- External light support for LEV
- On-board MEMS motion sensor
- Open source hardware and firmware
Technical Specifications
Silicon Manufacturer
Trinamic
Kit Application Type
Motor Driver
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
TMC4671
Application Sub Type
Light Electric Vehicles
Core Sub-Architecture
Cortex-M3
Kit Contents
Reference Design Board TMC4671
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033