Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.390 |
Price for:Each
Minimum: 1
Multiple: 1
£22.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4182A
Order Code3370621
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32MG22C224F512IM40
Kit Application TypeWireless Communication
Application Sub TypeWireless SoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Family NameEFR32
Kit ContentsRadio Board 2.4GHz 6dBm EFR32MG22C224F512IM40
Product Range-
SVHCTo Be Advised
Product Overview
EFR32xG22 wireless Gecko 2.4GHz +6dBm 5x5, QFN40 radio board. This board plugs into the main development board of the Wireless Gecko starter kit. Used in conjunction with the software stack, distributed with Simplicity Studio, developers will have all the tools they need to start developing their project.
- EFR32xG22 Wireless Gecko Wireless SoC with 512KB Flash and 32KB RAM (EFR32MG22C224F512IM40)
- Inverted-F PCB antenna (2.4GHz band)
- 8Mbit low-power serial flash for over-the air upgrades
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Communication
Core Architecture
ARM
Silicon Family Name
EFR32
Product Range
-
Silicon Core Number
EFR32MG22C224F512IM40
Application Sub Type
Wireless SoC
Core Sub-Architecture
Cortex-M33F
Kit Contents
Radio Board 2.4GHz 6dBm EFR32MG22C224F512IM40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483