60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £36.400 |
Product Information
Product Overview
EVAL-CN0419-EBZ is an isolated USB 2.0 circuit evaluation board. Universal serial bus (USB) has been established as the standard interface for most computer peripherals. It has mostly displaced RS-232 and the parallel printer port because of superior speed, flexibility and support of device hot swapping. There has been a strong desire on the part of industrial and medical equipment manufacturers to use the USB standard as well. However, adoption has been slow because there has not been a good way to provide the required isolation for safe and robust connections to machines that control dangerous voltages or low leakage, defibrillation proof connections in medical applications. EVAL-CN0419-EBZ galvanically isolates a peripheral device that implements a USB interface and is bus powered with a small isolated dc-to-dc converter based on Analog Devices, Inc., iCoupler® technology.
- USB 2.0 compliant
- Choose between full speed or low speed with the flip of a switch
- Isolated power provided to the USB peripheral
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
ADuM4160, ADuM5020
USB Port Isolator
-
Evaluation Board CN0419
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate