Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £495.940 |
Product Information
Product Overview
REF_WATERPUMP100W is a reference design developed for 3-phase automotive auxiliary water pumps in the thermal management system. This Infineon Reference Design Guide describes a detailed implementation of an automotive auxiliary water pump using the 3-phase motor driver TLE9879 of the Embedded Power ICs family as BLDC motor controller. The three half-bridge MOSFET in a SSO8 package are used to control an auxiliary water pump with sensor less FOC.
- Up to 140W power capability for 12V auxiliary water pump applications
- Optimized BOM and PCB size(55mmx55mm)
- Optimized thermal behaviour
- SWD port for debug connection
- Enables LIN communication
- High-temperature FR4 PCB with 1oz, 4-layer Copper
- Single-side component mounting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Thermal Management System
ARM
TLE987x
-
TLE9879QXW40
Auxiliary Water Pump
Cortex-M3
Reference Design Board TLE9879QXW40
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate