Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES62#
Order Code2528324
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberSTM32F103, MAX14783E, MAX14789E, MAX14850, MAX17515, MAX17498C
Kit Application TypeCommunication
Application Sub TypeRS485 Transceivers
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameSTM32F1
Kit ContentsRef Design Board MAX14783E/MAX14789E
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Communication
Core Architecture
ARM
Silicon Family Name
STM32F1
Product Range
-
Silicon Core Number
STM32F103, MAX14783E, MAX14789E, MAX14850, MAX17515, MAX17498C
Application Sub Type
RS485 Transceivers
Core Sub-Architecture
Cortex-M3
Kit Contents
Ref Design Board MAX14783E/MAX14789E
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2