Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £73.490 |
Price for:Each
Minimum: 1
Multiple: 1
£73.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-736
Order Code3580553
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3696P
Kit Application TypePower Management
Application Sub TypeEmbedded Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3696P
Product Range-
Product Overview
7W, wide range input, dual output, non-isolated flyback converter using LinkSwitch XT2-900 LNK3696P. This converter is designed to provide dual output of 5V at 200mA and 12V at 500mA from a wide input voltage range of 85VAC to 440VAC. The highly integrated solution has a robust 900V rated power MOSFET and greater than 80% efficiency at full load condition.
- Output voltage regulation ( 12V ±10%, 5V ±5%)
- Programmable current limit selection feature of LinkSwitch-XT2-900
- Extremely fast transient response independent of load timing
- Less than 120mW no-load input power at 230VAC
- Greater than 6dB conducted EMI margin
- No optocoupler or zener diode required for regulation
- Can withstand up to 450VAC line input
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3696P
Application Sub Type
Embedded Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3696P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001