Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12706-S
Order Code2484931
Product RangeAPHC
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £60.610 |
5+ | £51.040 |
10+ | £44.080 |
20+ | £43.200 |
Price for:Each
Minimum: 1
Multiple: 1
£60.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12706-S
Order Code2484931
Product RangeAPHC
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating54W
No. of Stages1 Stage
Cooling Power Pc54W
Current Max @ Diff Temperature Max5.6A
Voltage Max @ Diff Temperature Max14.7VDC
Length40mm
Width40mm
Depth4mm
Temperature Difference Max66°C
Product RangeAPHC
Internal Resistance2.44ohm
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APHC-12706-S is a Thermoelectric (Peltier) Cooler Module with 54W power rating. This type of module can be bonded using heat sink bonder. Built with high temperature solder with the ability to withstand <lt/>200°C assembly processing temperatures for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
- Sealed and lapped for multi-module applications
- Solid-state reliability
- High strength for rugged environments
- High integrity nickel diffusion barriers on elements
- Maximum delta T performance up to 76°C
- Porched style for enhanced lead wire strength
- Bespoke designs available
Applications
Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5.6A
Length
40mm
Depth
4mm
Product Range
APHC
Lead Wires
-
Power Rating
54W
Cooling Power Pc
54W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
40mm
Temperature Difference Max
66°C
Internal Resistance
2.44ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APHC-12706-S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045