Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Order Code2519564
Product RangeAP3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £138.530 |
Price for:Each
Minimum: 1
Multiple: 1
£138.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Order Code2519564
Product RangeAP3
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating3W
No. of Stages3 Stage
Cooling Power Pc3W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max6.5VDC
Length36mm
Width36mm
Depth16mm
Temperature Difference Max117°C
Product RangeAP3
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
3 Stage
Current Max @ Diff Temperature Max
6.5A
Length
36mm
Depth
16mm
Product Range
AP3
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
3W
Cooling Power Pc
3W
Voltage Max @ Diff Temperature Max
6.5VDC
Width
36mm
Temperature Difference Max
117°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038