Peltier Elements - Thermoelectric Modules:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ £60.61 5+ £51.04 10+ £44.08 20+ £43.20 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £36.88 5+ £31.05 10+ £26.82 20+ £26.28 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £53.99 5+ £45.47 10+ £39.27 20+ £38.48 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £43.27 5+ £36.44 10+ £31.47 20+ £30.84 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £48.12 10+ £42.27 25+ £35.31 90+ £31.47 200+ £28.32 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 60W | 5.6A | 14.7VDC | 40.1mm | 40.1mm | 3.91mm | 66°C | RC | 2.2ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ £46.91 10+ £38.60 25+ £32.49 40+ £28.95 100+ £26.06 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 39W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ £47.76 10+ £39.26 25+ £33.08 80+ £30.21 200+ £29.61 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 23W | 26W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ £55.65 10+ £49.38 25+ £41.21 70+ £36.72 200+ £33.05 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71W | 78W | 7.4A | 14.7VDC | 40.1mm | 40.1mm | 3.53mm | 66°C | RC | 1.6ohm | 101mm, 20 AWG, PTFE Insulated |