17W Peltier Elements - Thermoelectric Modules:
4 Products FoundFind a huge range of 17W Peltier Elements - Thermoelectric Modules at Farnell® UK. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 17W, 9W, 20W & 23W Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics, Multicomp Pro & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ £31.51 5+ £27.01 10+ £24.88 20+ £21.49 50+ £21.06 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £30.90 3+ £26.42 10+ £23.99 25+ £21.70 100+ £20.72 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £31.03 5+ £26.60 10+ £24.50 20+ £21.16 50+ £20.74 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £40.73 10+ £34.51 25+ £29.60 40+ £26.65 200+ £23.98 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 19W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated |