Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0215-UK
Order Code3463110
Product RangeRadiators Oil Filled
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0215-UK
Order Code3463110
Product RangeRadiators Oil Filled
Technical Datasheet
Power Rating2.5kW
Operating Voltage240V
External Height580mm
External Width505mm
External Depth135mm
No. of Output Settings3
Product RangeRadiators Oil Filled
SVHCTo Be Advised
Product Overview
11 Fin heater with adjustable thermostat.
- 3x Power settings
- Wide base for stability
- Cord storage for cable
- 24-hour timer with 15-minute intervals
- Suitable for domestic & office environments
- This product is only suitable for well insulated spaces or occasional use
- 1.3m Mains lead
Applications
Heating and Ventilation, Office, Utilities
Technical Specifications
Power Rating
2.5kW
External Height
580mm
External Depth
135mm
Product Range
Radiators Oil Filled
Operating Voltage
240V
External Width
505mm
No. of Output Settings
3
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.65