Print Page
Image is for illustrative purposes only. Please refer to product description.
980 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £91.530 |
3+ | £87.120 |
Price for:Each
Minimum: 1
Multiple: 1
£91.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
An air curtain type heater ideal for placement over doorways or entrances.
- Ceiling or wall mounting
- Easy fix bracket
- Pressed steel epoxy coated body
- 1.5kW or 3kW heat settings
- Dimensions (LxWxD): 580x206x105mm
- Weight: 5.2kg
Warnings
Do not connect to a mains socket using a standard 13A plug. This should be wired directy to a permanent connector.
Technical Specifications
Power Rating
3kW
External Width
580mm
Flow Rate - Metric
254m³/h
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
240V
External Height
205.5mm
Flow Rate - Imperial
149.5CFM
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.73