Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoEA-T220-38E
Order Code2097698
Product RangeE
Technical Datasheet
Thermal Resistance9.5°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric38.1mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial1.5"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EA-T220-38E is a Heat Sink made of aluminium with black anodized finish for TO-220 devices.
- Vertical through-hole PCB mounting
- 0.142" Diameter mounting holes (3)
- Tin-plated brass solder feet
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
9.5°C/W
External Width - Metric
12.7mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.38"
Product Range
E
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018