Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 64/37,5 SA1XM3
Order Code4621530
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.810 |
5+ | £7.910 |
10+ | £7.430 |
20+ | £6.570 |
50+ | £5.700 |
Price for:Each
Minimum: 1
Multiple: 1
£9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 64/37,5 SA1XM3
Order Code4621530
Technical Datasheet
Thermal Resistance4.1°C/W
Packages CooledTO-220
External Width - Metric37.5mm
External Height - Metric25mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.48"
External Height - Imperial0.98"
External Length - Imperial1.48"
External Diameter - Imperial-
Product Range-
Product Overview
The SK 64/37,5 SA1XM3 is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use with TO-220 and TOP-3 transistors.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.1°C/W
External Width - Metric
37.5mm
External Length - Metric
37.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.48"
External Length - Imperial
1.48"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064