Print Page
Image is for illustrative purposes only. Please refer to product description.
20,219 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.660 |
10+ | £1.830 |
25+ | £1.710 |
50+ | £1.610 |
100+ | £1.330 |
Price for:Each
Minimum: 1
Multiple: 1
£2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No577102B00000G
Order Code1703172
Technical Datasheet
Thermal Resistance25.9°C/W
Packages CooledTO-220
External Width - Metric13.21mm
External Height - Metric9.52mm
External Length - Metric19.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.52"
External Height - Imperial0.4"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The 577102B00000G is a slim channel style Heat Sink. It can be used as vertical and horizontal mounting orientation and black anodize finish.
- Slim Style Design
Applications
HVAC
Technical Specifications
Thermal Resistance
25.9°C/W
External Width - Metric
13.21mm
External Length - Metric
19.05mm
Heat Sink Material
Aluminium
External Height - Imperial
0.4"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
9.52mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 577102B00000G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002