Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOYD
Manufacturer Part No374724B60024G
Order Code1773325
Technical Datasheet
Thermal Resistance15.3°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric18mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial0.71"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
Product Overview
The 374724B60024G is a silver solder-anchor Heat Sink for use with FPGA/BGA packages. It is made of aluminium with black anodize finish.
- Solder anchors provide the most rugged mounting in the industry
- Simple tool-free installation
- Minimal PC board real estate is required for mounting
- Lip design allows for easy removal in case of rework
- Pin-fin array allows omnidirectional airflow to maximize heat dissipation
- Comes with T766 chomerics phase change for all surfaces
Applications
HVAC, Thermal Management
Notes
Requires two anchors.
Technical Specifications
Thermal Resistance
15.3°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
0.71"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017645