Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoNV115-1
Order Code170500
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric119.89mm
External Height - Metric119.89mm
External Length - Metric115mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.72"
External Height - Imperial4.72"
External Length - Imperial4.53"
External Diameter - Imperial-
Product Range-
Product Overview
The NV115-1 is a PCB Heat Sink made of aluminium with black anodize finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
119.89mm
External Length - Metric
115mm
Heat Sink Material
Aluminium
External Height - Imperial
4.72"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
119.89mm
External Diameter - Metric
-
External Width - Imperial
4.72"
External Length - Imperial
4.53"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3