Print Page
Image is for illustrative purposes only. Please refer to product description.
2,247 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £1.360 |
20+ | £1.050 |
75+ | £0.870 |
250+ | £0.726 |
1000+ | £0.657 |
Price for:Each
Minimum: 1
Multiple: 1
£1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM414/TO3
Order Code170031
Technical Datasheet
Fixing Type-
For Use WithTransistors with case style TO-3
External Length40.26mm
External Width26.54mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M414/TO3 is a 40.26 x 26.54 x 12.19mm Transistor Cover with nylon 6 insulator. This insulated cover is for use with TO-3 case style transistor.
- 30kV Breakdown voltage
- 125°C Temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Fixing Type
-
External Length
40.26mm
Product Range
-
For Use With
Transistors with case style TO-3
External Width
26.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001837