Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RG-24P-GUD-1
Order Code4218198
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £57.820 |
5+ | £55.790 |
10+ | £53.760 |
25+ | £52.130 |
50+ | £49.420 |
100+ | £46.430 |
250+ | £45.890 |
Price for:Each
Minimum: 1
Multiple: 1
£57.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RG-24P-GUD-1
Order Code4218198
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141CFM
Noise Rating61dB
Power Rating28.8W
Rated Speed6700rpm
Power Connection Type4 Lead Wires
Current Rating1.2A
IP RatingIP68
Air Flow - m3/min4m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
6700rpm
Current Rating
1.2A
Air Flow - m3/min
4m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141CFM
Power Rating
28.8W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792