Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9TD12P6G001
Order Code3494979
Product RangeSan Ace C70 9TD
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £74.700 |
5+ | £59.070 |
10+ | £57.890 |
Price for:Each
Minimum: 1
Multiple: 1
£74.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9TD12P6G001
Order Code3494979
Product RangeSan Ace C70 9TD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size70mm
External Depth20mm
Bearing Type-
Air Flow - CFM39.9CFM
Noise Rating61dBA
Power Rating12W
Rated Speed9200rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating1A
IP Rating-
Air Flow - m3/min1.13m³/min
Product RangeSan Ace C70 9TD
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
-
Noise Rating
61dBA
Rated Speed
9200rpm
Current Rating
1A
Air Flow - m3/min
1.13m³/min
SVHC
To Be Advised
Fan Frame Type
Circular
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Product Range
San Ace C70 9TD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09