Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0924H201
Order Code1907884
Product RangeSan Ace 92WF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0924H201
Order Code1907884
Product RangeSan Ace 92WF
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial86.5CFM
Flow Rate - Metric2.45m³/min
Air Flow - CFM86.5CFM
Noise Rating56dBA
Power Rating8.4W
Rated Speed6500rpm
Power Connection Type3 Lead Wires
Current Rating350mA
IP RatingIP55
Air Flow - m3/min2.45m³/min
Product RangeSan Ace 92WF
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9WF0924H201
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.45m³/min
Noise Rating
56dBA
Rated Speed
6500rpm
Current Rating
350mA
Air Flow - m3/min
2.45m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
86.5CFM
Air Flow - CFM
86.5CFM
Power Rating
8.4W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
San Ace 92WF
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215