Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoUF3F3-500
Order Code1842865
Product RangeMighty Mini
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoUF3F3-500
Order Code1842865
Product RangeMighty Mini
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size15mm
External Depth3mm
Bearing TypeVapo Bearing
Flow Rate - Imperial0.309CFM
Air Flow - CFM0.309CFM
Flow Rate - Metric8.75l/min
Noise Rating30.9dBA
Power Rating100mW
Rated Speed14500rpm
Power Connection Type3 Lead Wires
Current Rating36mA
IP RatingIP55
Air Flow - m3/min0.00875m³/min
Product RangeMighty Mini
SVHCNo SVHC (14-Jun-2023)
Alternatives for UF3F3-500
1 Product Found
Technical Specifications
Supply Voltage VDC
3V
Supply Voltage
3VDC
Fan Frame Size
15mm
Bearing Type
Vapo Bearing
Air Flow - CFM
0.309CFM
Noise Rating
30.9dBA
Rated Speed
14500rpm
Current Rating
36mA
Air Flow - m3/min
0.00875m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
3mm
Flow Rate - Imperial
0.309CFM
Flow Rate - Metric
8.75l/min
Power Rating
100mW
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
Mighty Mini
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012