Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | £193.710 |
Price for:Each
Minimum: 12
Multiple: 12
£2,324.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G200-BD64-04
Order Code2522648
Product RangeK3G200
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size225mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM865.2CFM
Flow Rate - Imperial865.2CFM
Flow Rate - Metric1470m³/h
Noise Rating77dBA
Power Rating-
Rated Speed4875rpm
Power Connection Type4 Lead Wires
Current Rating5.8A
IP RatingIP44
Air Flow - m3/min24.5m³/min
Product RangeK3G200
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
865.2CFM
Noise Rating
77dBA
Rated Speed
4875rpm
Current Rating
5.8A
Air Flow - m3/min
24.5m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
89mm
Air Flow - CFM
865.2CFM
Flow Rate - Metric
1470m³/h
Power Rating
-
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
K3G200
Technical Docs (2)
Alternatives for K3G200-BD64-04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2