Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF412R-05MB
Order Code2856041
Product RangeF412R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF412R-05MB
Order Code2856041
Product RangeF412R
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size41mm
External Depth12.2mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.297CFM
Air Flow - CFM5.297CFM
Flow Rate - Metric0.15m³/min
Noise Rating23dBA
Power Rating500mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeF412R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
41mm
Bearing Type
Ball Bearing
Air Flow - CFM
5.297CFM
Noise Rating
23dBA
Rated Speed
5400rpm
Current Rating
100mA
Air Flow - m3/min
0.15m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
5VDC
External Depth
12.2mm
Flow Rate - Imperial
5.297CFM
Flow Rate - Metric
0.15m³/min
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F412R
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02