Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9TG48P0G01
Order Code1907871
Product RangeSan Ace C175
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9TG48P0G01
Order Code1907871
Product RangeSan Ace C175
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM494.7CFM
Flow Rate - Metric14m³/min
Air Flow - m3/min14m³/min
Flow Rate - Imperial494.7CFM
Noise Rating73dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating93.6W
Product RangeSan Ace C175
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
69mm
Flow Rate - Metric
14m³/min
Flow Rate - Imperial
494.7CFM
Bearing Type
Ball Bearing
Power Rating
93.6W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
175mm
Air Flow - CFM
494.7CFM
Air Flow - m3/min
14m³/min
Noise Rating
73dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace C175
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895