Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM5115-04W-B50-L00
Order Code1012799
Product RangeBM5115
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM5115-04W-B50-L00
Order Code1012799
Product RangeBM5115
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM3.5CFM
Flow Rate - Metric0.1m³/min
Air Flow - m3/min0.1m³/min
Flow Rate - Imperial3.5CFM
Noise Rating42dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.16W
Product RangeBM5115
IP Rating-
Alternatives for BM5115-04W-B50-L00
1 Product Found
Product Overview
- High level of reliability
- Precision ball bearing
- Brushless DC Motor
- Auto restart/reverse polarity protection
- Housing - Plastic (Black) UL94V-0 (except 5910PL series Aluminium (Black))
- Impeller - Plastic (Black) UL94V-0
- UL/CSA/VDE/CE approved
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
0.1m³/min
Flow Rate - Imperial
3.5CFM
Bearing Type
Ball Bearing
Power Rating
2.16W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
3.5CFM
Air Flow - m3/min
0.1m³/min
Noise Rating
42dBA
Power Connection Type
2 Lead Wires
Product Range
BM5115
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025