Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-A026-05
Order Code9601244
Product RangeR2E190
Technical Datasheet
Supply Voltage230VAC
Fan Frame Size190mm
External Depth68.1mm
Flow Rate - Metric570m³/h
Air Flow - CFM335.49CFM
Flow Rate - Imperial335.49CFM
Air Flow - m3/min9.5m³/min
Noise Rating62dBA
Power Rating58W
Product RangeR2E190
Alternatives for R2E190-A026-05
2 Products Found
Product Overview
The R2E190-A026-05 is an AC Centrifugal Fan with single inlet, backward curved.
- 2500/2700RPM Speed
- 570 or 620m³/Hour Air Flow
- 62 or 64dBA Sound Pressure Level
Applications
HVAC
Technical Specifications
Supply Voltage
230VAC
External Depth
68.1mm
Air Flow - CFM
335.49CFM
Air Flow - m3/min
9.5m³/min
Power Rating
58W
Fan Frame Size
190mm
Flow Rate - Metric
570m³/h
Flow Rate - Imperial
335.49CFM
Noise Rating
62dBA
Product Range
R2E190
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5