2,400 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £90.000 |
| 5+ | £78.750 |
| 10+ | £65.250 |
| 25+ | £58.500 |
| 50+ | £54.000 |
| 100+ | £50.400 |
Product Information
Product Overview
The 182845000 is a white Terminal Marker with blank legend for use with the Weidmuller DIN rail mounting terminals. The WS 10/6 MC NE WS marker is made up of polyamide 66. WS marker is the perfect match for the W-series connectors. This system is compatible with the WS tags can also be used with the I-series and the Z-series. The large marking surfaces do not only permit long character strings but also multi-line text. WS marker is ideal for labels with long, customised character strings. The proven MultiCard format, printing with laser printer, PrintJet ADVANCED, plotter or MC-Mobilo is possible.
- Can be fitted in strips or individually
- UL94V-2 Flammability
- -40 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Markers
Blank
-
Weidmuller DIN Rail Mounting Terminals
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate