Print Page
Image is for illustrative purposes only. Please refer to product description.
607 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £27.080 |
5+ | £22.570 |
10+ | £21.010 |
Price for:Each
Minimum: 1
Multiple: 1
£27.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/RJ45
Order Code2211819
Technical Datasheet
Convert FromRJ45 Receptacle
Convert ToScrew Terminal Block
Rated Current500mA
Rated Voltage125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RJ45 DIN mounting interface module
- Single RJ45 (8P8C) type socket to screw terminals
- Terminals marked 1 to 8 (+ Shield)
- Separate shield connection
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 125VDC, 500mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x45x34mm
Technical Specifications
Convert From
RJ45 Receptacle
Rated Current
500mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452