Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV1/36
Order Code3882676
Product RangeCSTBV1
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £24.450 |
10+ | £17.460 |
25+ | £14.380 |
100+ | £12.230 |
250+ | £10.870 |
500+ | £9.780 |
Price for:Each
Minimum: 1
Multiple: 1
£24.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV1/36
Order Code3882676
Product RangeCSTBV1
Technical Datasheet
Product RangeCSTBV1
No. of Contacts36Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTBV1 series PCB Screwless Terminal Block with unique 36-pole strip 5 and 5.08mm pitch. It is easily breakable to desired number of poles, end walls available on request and moulded in grey flame retardant PA. The full customisation, produced from 1-pole units which can be pre-assembled to individual requirements.
- UL94V-0 Flammability
- 1 to 36-Pole 5, 5.08mm pitch
- 1 to 24-Pole 7.5, 7.62mm pitch
- 1 to 18-Pole 10, 10.16mm pitch
- Guided pin alignment
- Anti solder wicking
- Spacers in 2.5, 2.54, 5 and 5.08mm available
- Available without actuators (screwdriver operation) add suffix/W
Applications
Industrial
Technical Specifications
Product Range
CSTBV1
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
No. of Contacts
36Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324