Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076646
Order Code3239193
Product RangeCLIPLINE HDFK
Also Known As3076646, HDFK 10 BU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076646
Order Code3239193
Product RangeCLIPLINE HDFK
Also Known As3076646, HDFK 10 BU
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage400V
Product RangeCLIPLINE HDFK
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
1Ways
Conductor Area CSA
10mm²
Rated Current
57A
Product Range
CLIPLINE HDFK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02109