Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VK/2
Order Code2315351
Product RangeCTB55VK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.950 |
100+ | £0.679 |
250+ | £0.559 |
500+ | £0.475 |
1000+ | £0.422 |
2500+ | £0.380 |
Price for:Each
Minimum: 10
Multiple: 10
£9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VK/2
Order Code2315351
Product RangeCTB55VK
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB55VK
SVHCLead (21-Jan-2025)
Product Overview
The CTB55VK series commercial low profile screw PCB Terminal Block with 7.5mm pitch. It is a wire protector terminal is moulded in green flame retardant PA. It has 0.5 to 4mm² (30 to 12AWG) solid cable and 0.5 to 2.5mm² (30 to 12AWG) stranded cable.
- UL94V-0 Flammability
- End stackable
- Captive screws
- Anti solder wicking terminal
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Receptacle
No. of Positions
2Ways
Rated Voltage
300V
Product Range
CTB55VK
Pitch Spacing
7.5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001943