Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3048357
Order Code3259498
Product RangeUSEN
Also Known As3048357, USEN 14 N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £13.280 |
Price for:Each
Minimum: 10
Multiple: 10
£132.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3048357
Order Code3259498
Product RangeUSEN
Also Known As3048357, USEN 14 N
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage400V
Fuse Size HeldD01
Product RangeUSEN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
35mm²
Rated Current
16A
Fuse Size Held
D01
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 2AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
USEN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1097