Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1918770000
Order Code1809152
Product RangePush in Terminals P Series
Also Known AsPDK 2.5/4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1918770000
Order Code1809152
Product RangePush in Terminals P Series
Also Known AsPDK 2.5/4
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product RangePush in Terminals P Series
Product Overview
The 1918770000 is a 4-position dark beige double-tier Feed-through Terminal with push-in technology. The PDK 2.5/4 terminal accepts 2.5mm² wire size. The innovative push-in technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size (AWG)
26AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
24A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
Push in Terminals P Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016