Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No916-CN NC032
Order Code2767211
Product Range916 Series
Technical Datasheet
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £116.210 |
Price for:Each
Minimum: 1
Multiple: 1
£116.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No916-CN NC032
Order Code2767211
Product Range916 Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 4 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Range916 Series
IP RatingIP67
Product Overview
The 916-CN from Alpha Wire is a M12 passive distribution box with thermoplastic housing for industrial use. Distribution box simplify the industrial connectivity system and save space. It is available with LED indicator. Distribution box includes dust covers and attachable labels.
- M12 receptacles 4 ports, 1 signal per port
- M23 control connector
- Thermoplastic polyurethane, flame retardant housing
- Glass-filled polyamide, flame retardant insert
- Copper zinc plated gold over nickel contacts, copper zinc nickel plated receptacle shell
- IP67/NEMA 6P sealing
- Temperature range from -15°C to +80°C
- Voltage rating is 10VDC to 30VDC
- Current rating is 4A per port/12A total
- Maximum contact resistance is 5mohm
Applications
Industrial
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Ports
4Ports
Product Range
916 Series
SVHC
No SVHC (07-Jul-2017)
Output Type
M12 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2159